


19039864A | |
|---|---|
DigiKey Part Number | CR430-ND |
Manufacturer | |
Manufacturer Product Number | 19039864A |
Description | FAN IMP MTR 227X72MM DD892824B1A |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 24VDC Round - 227mm Dia Ball 500.0 CFM (14.00m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 19039864A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 227mm Dia | |
Width | 71.30mm | |
Air Flow | 500.0 CFM (14.00m³/min) | |
Static Pressure | 1.700 in H2O (423.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 72.5dB(A) | |
Power (Watts) | 63.6 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cUL, UL | |
Weight | 3.5 lbs (1.6 kg) | |
Current Rating (Amps) | 2.65A | |
Voltage Range | 16 ~ 32VDC | |
Material - Frame | Aluminum | |
Material - Blade | Aluminum | |
Lifetime @ Temp. | 48000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 73,39747 € | 22.019,24 € |
| Unit Price without VAT: | 73,39747 € |
|---|---|
| Unit Price with VAT: | 87,34299 € |

