19039834A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ebm-papst Inc.
In Stock: 0
Unit Price: 173,16000 €
Datasheet
Fan Motorized Impellers 48VDC Round - 133mm Dia Ball 200.0 CFM (5.60m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19039834A

DigiKey Part Number
CR383-ND
Manufacturer
Manufacturer Product Number
19039834A
Description
FAN IMP MTR 133X91MM DD523648K1A
Customer Reference
Detailed Description
Fan Motorized Impellers 48VDC Round - 133mm Dia Ball 200.0 CFM (5.60m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Round - 133mm Dia
Width
91.00mm
Air Flow
200.0 CFM (5.60m³/min)
Static Pressure
1.750 in H2O (435.9 Pa)
Bearing Type
Ball
Fan Type
Features
Speed Sensor (Tach)
Noise
65.9dB(A)
Power (Watts)
31.2 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, cUL, UL
Weight
1.5 lbs (680.4 g)
Current Rating (Amps)
0.650A
Voltage Range
24 ~ 72VDC
Material - Frame
Aluminum
Material - Blade
Metal
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes