


19039825A | |
|---|---|
DigiKey Part Number | CR413-ND |
Manufacturer | |
Manufacturer Product Number | 19039825A |
Description | FAN IMP MTR 118X55MM DD402148K1R |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 48VDC Round - 118mm Dia Ball 116.0 CFM (3.25m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 19039825A Models |
Category | Noise 67.0dB(A) |
Mfr | Power (Watts) 34.6 W |
Series | RPM |
Packaging Bulk | Termination 3 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, cUL, UL |
Size / Dimension Round - 118mm Dia | Weight 0.816 lb (370.13 g) |
Width 55.60mm | Current Rating (Amps) 0.720A |
Air Flow 116.0 CFM (3.25m³/min) | Voltage Range 24 ~ 72VDC |
Static Pressure 1.730 in H2O (430.9 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 52000 Hrs @ 40°C |
Features Auto Restart, Locked Rotor Protection, Speed Sensor (Tach) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,13000 € | 85,13 € |
| 10 | 67,76300 € | 677,63 € |
| 25 | 61,57440 € | 1.539,36 € |
| 50 | 59,43040 € | 2.971,52 € |
| Unit Price without VAT: | 85,13000 € |
|---|---|
| Unit Price with VAT: | 101,30470 € |

