


19039821A | |
|---|---|
DigiKey Part Number | CR411-ND |
Manufacturer | |
Manufacturer Product Number | 19039821A |
Description | FAN MOTOR IMP 101.6X55MM 24V TTL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 24VDC Round - 118mm Dia Ball 98.0 CFM (2.74m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 19039821A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 118mm Dia | |
Width | 55.60mm | |
Air Flow | 98.0 CFM (2.74m³/min) | |
Static Pressure | 1.560 in H2O (388.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 59.0dB(A) | |
Power (Watts) | 22.1 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cUL, UL | |
Weight | 0.816 lb (370.13 g) | |
Current Rating (Amps) | 0.920A | |
Voltage Range | 12 ~ 32VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 52000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 60,92800 $ | 18.278,40 $ |
| Unit Price without VAT: | 60,92800 $ |
|---|---|
| Unit Price with VAT: | 72,50432 $ |

