Fan Blower 24VDC Square - 79.8mm L x 79.8mm H Ball 15.0 CFM (0.420m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Blower 24VDC Square - 79.8mm L x 79.8mm H Ball 15.0 CFM (0.420m³/min) 2 Wire Leads
16003387A
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

19039661A

DigiKey Part Number
19039661A-ND
Manufacturer
Manufacturer Product Number
19039661A
Description
FAN BLWR 80X32.4MM 24V WT24B3-E2
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Fan Blower 24VDC Square - 79.8mm L x 79.8mm H Ball 15.0 CFM (0.420m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
19039661A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
51.4dB(A)
Mfr
Power (Watts)
4.8 W
Series
RPM
Packaging
Box
Termination
2 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
cUL, UL
Size / Dimension
Square - 79.8mm L x 79.8mm H
Current Rating (Amps)
0.200A
Width
32.00mm
Voltage Range
12 ~ 28VDC
Air Flow
15.0 CFM (0.420m³/min)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
80000 Hrs @ 25°C
Features
Auto Restart, Locked Rotor Protection
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
30038,66297 €11.598,89 €
Unit Price without VAT:38,66297 €
Unit Price with VAT:46,00893 €