


19039583A | |
|---|---|
DigiKey Part Number | 19039583A-ND |
Manufacturer | |
Manufacturer Product Number | 19039583A |
Description | FAN 24VDC 171.5X150.4X50.8MM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Rectangular/Rounded - 171.5mm L x 150.4mm H Ball 235.0 CFM (6.58m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 19039583A Models |
Category | Fan Type |
Mfr | Features PWM Control, Speed Sensor (Tach) |
Series | Noise 54.3dB(A) |
Packaging Bulk | Power (Watts) 24 W |
Part Status Active | RPM |
Voltage - Rated | Termination 4 Wire Leads |
Size / Dimension Rectangular/Rounded - 171.5mm L x 150.4mm H | Weight 1.9 lbs (861.8 g) |
Width 50.80mm | Current Rating (Amps) 1.00A |
Air Flow 235.0 CFM (6.58m³/min) | Voltage Range 12 ~ 28VDC |
Static Pressure 0.812 in H2O (202.3 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 39,70733 € | 11.912,20 € |
| Unit Price without VAT: | 39,70733 € |
|---|---|
| Unit Price with VAT: | 47,25172 € |



