


19039355A | |
|---|---|
DigiKey Part Number | CR570-ND |
Manufacturer | |
Manufacturer Product Number | 19039355A |
Description | FAN AXIAL 172X50.8MM PQ12B4QNN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Round - 172mm Dia Ball 235.0 CFM (6.58m³/min) 2 Terminals and 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 19039355A Models |
Category | Noise 51.2dB(A) |
Mfr | Power (Watts) 26.3 W |
Series | RPM |
Packaging Box | Termination 2 Terminals and 3 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, UL |
Size / Dimension Round - 172mm Dia | Weight 1.8 lbs (816.5 g) |
Width 50.80mm | Current Rating (Amps) 2.22A |
Air Flow 235.0 CFM (6.58m³/min) | Voltage Range 9 ~ 14VDC |
Static Pressure 0.769 in H2O (191.5 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Polycarbonate (PC) |
Fan Type | Lifetime @ Temp. 75000 Hrs @ 40°C |
Features Auto Restart, Fan Performance Sensor (FPS), Locked Rotor Protection |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 47,32787 € | 14.198,36 € |
| Unit Price without VAT: | 47,32787 € |
|---|---|
| Unit Price with VAT: | 56,32017 € |









