
19032875A | |
|---|---|
DigiKey Part Number | CR612-ND |
Manufacturer | |
Manufacturer Product Number | 19032875A |
Description | FAN AXL 175.5X107.2MM TD24B7 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 175.5mm L x 175.5mm H Ball 155.0 CFM (4.34m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 175.5mm L x 175.5mm H | |
Width | 107.2mm | |
Air Flow | 155.0 CFM (4.34m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 65.2dB(A) | |
Power (Watts) | 36 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, UL | |
Weight | - | |
Current Rating (Amps) | 1.50A | |
Voltage Range | 12 ~ 28VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 35000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 50,58400 € | 15.175,20 € |
| Unit Price without VAT: | 50,58400 € |
|---|---|
| Unit Price with VAT: | 60,19496 € |




