19032760A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Delta Electronics
In Stock: 19
Unit Price: 12,01000 €
Datasheet

Direct


Orion Fans
In Stock: 4.033
Unit Price: 12,16000 €
Datasheet

Similar


Qualtek
In Stock: 733
Unit Price: 6,77000 €
Datasheet
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 50.0 CFM (1.40m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19032760A

DigiKey Part Number
CR035-ND
Manufacturer
Manufacturer Product Number
19032760A
Description
FAN AXIAL 92X25MM CR0912HB-A70GL
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 50.0 CFM (1.40m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
25.00mm
Air Flow
50.0 CFM (1.40m³/min)
Static Pressure
0.125 in H2O (31.1 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
35.0dB(A)
Power (Watts)
4.1 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CSA, UL
Weight
0.222 lb (100.7 g)
Current Rating (Amps)
-
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
-
Material - Blade
-
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes