19032744A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Orion Fans
In Stock: 2.075
Unit Price: 10,89000 €
Datasheet

Similar


Delta Electronics
In Stock: 0
Unit Price: 10,62000 €
Datasheet
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 37.2 CFM (1.04m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19032744A

DigiKey Part Number
CR032-ND
Manufacturer
Manufacturer Product Number
19032744A
Description
FAN AXIAL 80X25MM CR0824HB-A70GL
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 37.2 CFM (1.04m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
25.00mm
Air Flow
37.2 CFM (1.04m³/min)
Static Pressure
0.157 in H2O (39.1 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection
Noise
35.8dB(A)
Power (Watts)
2.4 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE
Weight
0.19 lb (86.18 g)
Current Rating (Amps)
0.100A
Voltage Range
21.6 ~ 26.4VDC
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes