Direct
Direct
Similar

19032704A | |
|---|---|
DigiKey Part Number | CR024-ND |
Manufacturer | |
Manufacturer Product Number | 19032704A |
Description | FAN AXIAL 60X25MM CR0612HB-A70GL |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 23.2 CFM (0.650m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 32.3dB(A) |
Mfr | Power (Watts) 2.76 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CUR, TUV, UL |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.15 lb (68.04 g) |
Width 25.00mm | Current Rating (Amps) 0.230A |
Air Flow 23.2 CFM (0.650m³/min) | Voltage Range 10.8 ~ 13.2VDC |
Static Pressure 0.185 in H2O (46.1 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 50000 Hrs @ 25°C |
Features Auto Restart, Locked Rotor Protection |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EE60251B1-000U-999 | Sunon Fans | 2.681 | 259-1691-ND | 10,85000 € | Direct |
| OD6025-12HB | Orion Fans | 3.059 | 1053-1236-ND | 10,77000 € | Direct |
| 2410ML-04W-B40-B00 | NMB Technologies Corporation | 1.214 | P12834-ND | 10,14000 € | Similar |






