Direct

19032648A | |
|---|---|
DigiKey Part Number | CR018-ND |
Manufacturer | |
Manufacturer Product Number | 19032648A |
Description | FAN AXIAL 52X10MM CR0512HB-G90 |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 52mm L x 52mm H Ball 9.8 CFM (0.274m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 52mm L x 52mm H | |
Width | 10.00mm | |
Air Flow | 9.8 CFM (0.274m³/min) | |
Static Pressure | 0.080 in H2O (19.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 28.6dB(A) | |
Power (Watts) | 1 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, CSA, UR | |
Weight | 0.053 lb (24.04 g) | |
Current Rating (Amps) | 0.080A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | - |


