19032628A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Orion Fans
In Stock: 6.832
Unit Price: 11,07000 €
Datasheet

Similar


ebm-papst Inc.
In Stock: 442
Unit Price: 17,97000 €
Datasheet

Similar


Mechatronics Fan Group
In Stock: 2.644
Unit Price: 10,23000 €
Datasheet
Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 10.0 CFM (0.280m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19032628A

DigiKey Part Number
CR360-ND
Manufacturer
Manufacturer Product Number
19032628A
Description
FAN AXIAL 40X20MM CR0424HB-C50
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 10.0 CFM (0.280m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
20.00mm
Air Flow
10.0 CFM (0.280m³/min)
Static Pressure
0.256 in H2O (63.8 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
31.9dB(A)
Power (Watts)
2.2 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CUR, TUV, UL
Weight
0.075 lb (34.02 g)
Current Rating (Amps)
0.090A
Voltage Range
21.6 ~ 26.4VDC
Material - Frame
-
Material - Blade
-
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes