Direct

19032602A | |
|---|---|
DigiKey Part Number | CR011-ND |
Manufacturer | |
Manufacturer Product Number | 19032602A |
Description | FAN AXIAL 25X10MM CR0212LB-G50 |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 25mm L x 25mm H Ball 1.6 CFM (0.045m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 25mm L x 25mm H | |
Width | 10.00mm | |
Air Flow | 1.6 CFM (0.045m³/min) | |
Static Pressure | 0.105 in H2O (26.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 15.6dB(A) | |
Power (Watts) | 800 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 0.016 lb (7.26 g) | |
Current Rating (Amps) | 0.070A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | - |


