


19032525A | |
|---|---|
DigiKey Part Number | CR341-ND |
Manufacturer | |
Manufacturer Product Number | 19032525A |
Description | FAN AXIAL 120X38.1MM 12V MS12B3 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 110.0 CFM (3.08m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 19032525A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.10mm | |
Air Flow | 110.0 CFM (3.08m³/min) | |
Static Pressure | 0.252 in H2O (62.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Protection | |
Noise | 49.1dB(A) | |
Power (Watts) | 7 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cUL, UL | |
Weight | 0.551 lb (249.93 g) | |
Current Rating (Amps) | 0.580A | |
Voltage Range | 6 ~ 14VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 85000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,68000 € | 31,68 € |
| 20 | 23,66050 € | 473,21 € |
| 40 | 22,00800 € | 880,32 € |
| 60 | 21,08933 € | 1.265,36 € |
| 100 | 20,84940 € | 2.084,94 € |
| Unit Price without VAT: | 31,68000 € |
|---|---|
| Unit Price with VAT: | 37,69920 € |










