
19032364A | |
|---|---|
DigiKey Part Number | CR560-ND |
Manufacturer | |
Manufacturer Product Number | 19032364A |
Description | FAN BLWR 160.7X50.2MM SPD24B1QDN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 24VDC Rectangular/Rounded - 160.7mm L x 161.3mm H Ball 60.0 CFM (1.68m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 19032364A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 160.7mm L x 161.3mm H | |
Width | 50.20mm | |
Air Flow | 60.0 CFM (1.68m³/min) | |
Static Pressure | 1.100 in H2O (274.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Fan Performance Sensor (FPS), Locked Rotor Protection | |
Noise | 57.0dB(A) | |
Power (Watts) | 30 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | UL | |
Weight | 2.1 lbs (952.5 g) | |
Current Rating (Amps) | 1.25A | |
Voltage Range | 12 ~ 28VDC | |
Material - Frame | Zinc | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 62000 Hrs @ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,54000 € | 58,54 € |
| 20 | 43,48000 € | 869,60 € |
| 40 | 40,42750 € | 1.617,10 € |
| 60 | 39,93183 € | 2.395,91 € |
| Unit Price without VAT: | 58,54000 € |
|---|---|
| Unit Price with VAT: | 69,66260 € |

