Similar
Similar



19032213A | |
|---|---|
DigiKey Part Number | 19032213A-ND |
Manufacturer | |
Manufacturer Product Number | 19032213A |
Description | FAN 115V 18/16W 1400/1700 RPM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Round - 172mm Dia Ball 114.0 CFM (3.19m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 19032213A Models |
Category | Features Auto Restart, Capacitor, Thermal Overload Protector (TOP) |
Manufacturer Comair Rotron | Noise 37.5dB(A) |
Series | Power (Watts) 16.00W |
Packaging Bulk | RPM 1700 RPM |
Part Status Active | Termination 2 Terminals |
Voltage - Rated 115VAC | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Round - 172mm Dia | Approval Agency CE, cUL, UL |
Width 50.80mm | Current Rating (Amps) 0.150A |
Air Flow 114.0 CFM (3.19m³/min) | Material - Frame Aluminum |
Static Pressure 0.210 in H2O (52.3 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 62000 Hrs @ 40°C |
Fan Type Tubeaxial |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 19028254A | Comair Rotron | 98 | CR136-ND | 56,95000 € | Similar |
| 5915PC-12T-B20-A00 | NMB Technologies Corporation | 0 | P15678-ND | 0,00000 € | Similar |
| OA172AP-11-3TB | Orion Fans | 0 | OA172AP-11-3TB-ND | 40,76167 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 36,47633 € | 10.942,90 € |
| Unit Price without VAT: | 36,47633 € |
|---|---|
| Unit Price with VAT: | 43,40683 € |




