Direct
Similar

19032176A | |
|---|---|
DigiKey Part Number | CR085-ND |
Manufacturer | |
Manufacturer Product Number | 19032176A |
Description | FAN BLOWER 120.7X31MM 12V BD12A3 |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square/Rounded - 120.7mm L x 120.7mm H Sleeve 26.0 CFM (0.728m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 120.7mm L x 120.7mm H | |
Width | 31.00mm | |
Air Flow | 26.0 CFM (0.728m³/min) | |
Static Pressure | 0.870 in H2O (216.7 Pa) | |
Bearing Type | Sleeve | |
Fan Type | ||
Features | - | |
Noise | 51.2dB(A) | |
Power (Watts) | 10.8 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, UL | |
Weight | 0.619 lb (280.77 g) | |
Current Rating (Amps) | 0.900A | |
Voltage Range | 9 ~ 14VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - |



