19032140A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Orion Fans
In Stock: 0
Unit Price: 16,94952 €
Datasheet
Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Sleeve 60.0 CFM (1.68m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Sleeve 60.0 CFM (1.68m³/min) 2 Wire Leads
17001581A
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

19032140A

DigiKey Part Number
CR043-ND
Manufacturer
Manufacturer Product Number
19032140A
Description
FAN AXIAL 120X32MM 12VDC MC12E3
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Sleeve 60.0 CFM (1.68m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
19032140A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 120mm L x 120mm H
Width
32.00mm
Air Flow
60.0 CFM (1.68m³/min)
Static Pressure
0.132 in H2O (32.9 Pa)
Bearing Type
Sleeve
Fan Type
Features
-
Noise
39.7dB(A)
Power (Watts)
2.2 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
-
Weight
0.529 lb (239.95 g)
Current Rating (Amps)
0.180A
Voltage Range
6 ~ 14VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes