19032127A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Orion Fans
In Stock: 27
Unit Price: 15,53000 €
Datasheet

Similar


Orion Fans
In Stock: 598
Unit Price: 17,21000 €
Datasheet
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Sleeve 34.0 CFM (0.952m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Sleeve 34.0 CFM (0.952m³/min) 2 Wire Leads
17001213A
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

19032127A

DigiKey Part Number
CR012-ND
Manufacturer
Manufacturer Product Number
19032127A
Description
FAN AXIAL 80X32MM 24VDC ST24A3
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Sleeve 34.0 CFM (0.952m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
19032127A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
32.00mm
Air Flow
34.0 CFM (0.952m³/min)
Static Pressure
0.225 in H2O (56.0 Pa)
Bearing Type
Sleeve
Fan Type
Features
-
Noise
40.9dB(A)
Power (Watts)
3.3 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
-
Weight
0.397 lb (180.08 g)
Current Rating (Amps)
0.140A
Voltage Range
12 ~ 28VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes