


19032001A | |
|---|---|
DigiKey Part Number | CR027-ND |
Manufacturer | |
Manufacturer Product Number | 19032001A |
Description | FAN AXIAL 79.8X41.8MM 12V SD12B2 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 79.8mm L x 79.8mm H Ball 35.0 CFM (0.980m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 19032001A Models |
Category | Noise 47.6dB(A) |
Mfr | Power (Watts) 3 W |
Series | RPM |
Packaging Bulk | Termination 2 Terminals |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, UL |
Size / Dimension Square - 79.8mm L x 79.8mm H | Weight 1.1 lbs (500.0 g) |
Width 41.80mm | Current Rating (Amps) 0.250A |
Air Flow 35.0 CFM (0.980m³/min) | Voltage Range 6 ~ 14VDC |
Static Pressure 0.152 in H2O (37.9 Pa) | Material - Frame Zinc |
Bearing Type Ball | Material - Blade Polypropylene (PP) |
Fan Type | Lifetime @ Temp. 83000 Hrs @ 40°C |
Features Auto Restart, Locked Rotor Protection |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 19028933A | Comair Rotron | 83 | CR019-ND | 31,85000 € | Similar |
| OD8032-12HB | Orion Fans | 207 | 1053-1266-ND | 15,33000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,83000 € | 31,83 € |
| 20 | 27,81300 € | 556,26 € |
| Unit Price without VAT: | 31,83000 € |
|---|---|
| Unit Price with VAT: | 37,87770 € |












