Similar



19031792A | |
|---|---|
DigiKey Part Number | CR352-ND |
Manufacturer | |
Manufacturer Product Number | 19031792A |
Description | FAN AXIAL 120X32MM 48VDC MC48K3 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 118.0 CFM (3.30m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 19031792A Models |
Category | Bearing Type Ball |
Mfr | Fan Type |
Series | Power (Watts) 10.6 W |
Packaging Bulk | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Weight 0.529 lb (239.95 g) |
Size / Dimension Square - 120mm L x 120mm H | Current Rating (Amps) 0.220A |
Width 32.00mm | Voltage Range 24 ~ 56VDC |
Air Flow 118.0 CFM (3.30m³/min) | Material - Frame Plastic |
Static Pressure 0.505 in H2O (125.8 Pa) | Material - Blade Plastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4318 | ebm-papst Inc. | 0 | 381-1004-ND | 76,16000 € | Similar |
| OD1232-48HB | Orion Fans | 511 | 1053-1140-ND | 25,34000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 25,47923 € | 7.643,77 € |
| Unit Price without VAT: | 25,47923 € |
|---|---|
| Unit Price with VAT: | 30,32028 € |



