
19031765A | |
|---|---|
DigiKey Part Number | CR347-ND |
Manufacturer | |
Manufacturer Product Number | 19031765A |
Description | FAN AXIAL 60X25MM BALL 5V FS05H3 |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 60mm L x 60mm H Ball 12.0 CFM (0.336m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.00mm | |
Air Flow | 12.0 CFM (0.336m³/min) | |
Static Pressure | 0.145 in H2O (36.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 28.5dB(A) | |
Power (Watts) | 1 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 0.243 lb (110.22 g) | |
Current Rating (Amps) | 0.190A | |
Voltage Range | 4.5 ~ 6VDC | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | - |



