
19031605A | |
|---|---|
DigiKey Part Number | CR289-ND |
Manufacturer | |
Manufacturer Product Number | 19031605A |
Description | FAN IMP MTRZD 133X91MM DDF24B1 |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 24VDC Round - 133mm Dia Ball 175.0 CFM (4.90m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Round - 133mm Dia | |
Width | 91.00mm | |
Air Flow | 175.0 CFM (4.90m³/min) | |
Static Pressure | 1.370 in H2O (341.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 57.1dB(A) | |
Power (Watts) | 26 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Weight | 1.5 lbs (680.4 g) | |
Current Rating (Amps) | 1.10A | |
Voltage Range | 12 ~ 28VDC | |
Material - Frame | Aluminum | |
Material - Blade | Metal | |
Lifetime @ Temp. | 35000 Hrs @ 50°C |

