Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 40.0 CFM (1.12m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 40.0 CFM (1.12m³/min) 3 Wire Leads
17001213A
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

19031530A

DigiKey Part Number
CR593-ND
Manufacturer
Manufacturer Product Number
19031530A
Description
FAN AXIAL 80X32MM 12VDC ST12K7
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 40.0 CFM (1.12m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
19031530A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
32.00mm
Air Flow
40.0 CFM (1.12m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
Auto Restart, Locked Rotor Protection, Speed Sensor (Tach)
Noise
44.2dB(A)
Power (Watts)
4.6 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, UL
Weight
-
Current Rating (Amps)
0.380A
Voltage Range
6 ~ 14VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
78000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
30032,16447 €9.649,34 €
Unit Price without VAT:32,16447 €
Unit Price with VAT:38,27572 €