


19031437A | |
|---|---|
DigiKey Part Number | 25-19031437A-ND |
Manufacturer | |
Manufacturer Product Number | 19031437A |
Description | FAN AXIAL 171.5X50.8MM 48VDC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Rectangular/Rounded - 171.5mm L x 150.4mm H Ball 235.0 CFM (6.58m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 19031437A Models |
Category | Fan Type |
Mfr | Features PWM Control, Speed Sensor (Tach) |
Series | Noise 54.3dB(A) |
Packaging Bulk | Power (Watts) 22 W |
Part Status Active | RPM |
Voltage - Rated | Termination 4 Wire Leads |
Size / Dimension Rectangular/Rounded - 171.5mm L x 150.4mm H | Weight 1.8 lbs (816.5 g) |
Width 50.80mm | Current Rating (Amps) 0.460A |
Air Flow 235.0 CFM (6.58m³/min) | Voltage Range 24 ~ 56VDC |
Static Pressure 0.812 in H2O (202.3 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 57,44525 € | 13.786,86 € |
| Unit Price without VAT: | 57,44525 € |
|---|---|
| Unit Price with VAT: | 68,35985 € |



