
19031392A | |
|---|---|
DigiKey Part Number | CR350-ND |
Manufacturer | |
Manufacturer Product Number | 19031392A |
Description | FAN AXIAL 92X25.4MM 48VDC FN48B3 |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 92mm L x 92mm H Ball 45.0 CFM (1.26m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.40mm | |
Air Flow | 45.0 CFM (1.26m³/min) | |
Static Pressure | 0.182 in H2O (45.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 38.1dB(A) | |
Power (Watts) | 2.9 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 0.441 lb (200.03 g) | |
Current Rating (Amps) | 0.070A | |
Voltage Range | 24 ~ 56VDC | |
Material - Frame | - | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - |



