19031165A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Orion Fans
In Stock: 449
Unit Price: 11,83000 €
Datasheet
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 27.0 CFM (0.756m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19031165A

DigiKey Part Number
CR008-ND
Manufacturer
Manufacturer Product Number
19031165A
Description
FAN AXIAL 80X25.4MM 24VDC FE24H3
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 27.0 CFM (0.756m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
25.40mm
Air Flow
27.0 CFM (0.756m³/min)
Static Pressure
0.123 in H2O (30.6 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
28.9dB(A)
Power (Watts)
1.2 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
-
Weight
0.287 lb (130.18 g)
Current Rating (Amps)
0.050A
Voltage Range
12 ~ 28VDC
Material - Frame
-
Material - Blade
-
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes