19031163A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Orion Fans
In Stock: 1.040
Unit Price: 10,75000 €
Datasheet
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 37.0 CFM (1.04m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19031163A

DigiKey Part Number
CR006-ND
Manufacturer
Manufacturer Product Number
19031163A
Description
FAN AXIAL 80X25.4MM 24VDC FE24B3
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 37.0 CFM (1.04m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bearing Type
Ball
Mfr
Fan Type
Series
Noise
36.2dB(A)
Part Status
Obsolete
Power (Watts)
2 W
Voltage - Rated
RPM
Size / Dimension
Square - 80mm L x 80mm H
Termination
2 Wire Leads
Width
25.40mm
Weight
0.287 lb (130.18 g)
Air Flow
37.0 CFM (1.04m³/min)
Current Rating (Amps)
0.090A
Static Pressure
0.233 in H2O (58.0 Pa)
Voltage Range
12 ~ 28VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OD8025-24HBOrion Fans1.0401053-1260-ND10,75000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes