Direct

19031162A | |
|---|---|
DigiKey Part Number | CR005-ND |
Manufacturer | |
Manufacturer Product Number | 19031162A |
Description | FAN AXIAL 80X25.4MM 12VDC FE12B3 |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 37.0 CFM (1.04m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.40mm | |
Air Flow | 37.0 CFM (1.04m³/min) | |
Static Pressure | 0.233 in H2O (58.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 36.2dB(A) | |
Power (Watts) | 2 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 0.287 lb (130.18 g) | |
Current Rating (Amps) | 0.170A | |
Voltage Range | 6 ~ 14VDC | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | - |



