Direct

19031157A | |
|---|---|
DigiKey Part Number | CR002-ND |
Manufacturer | |
Manufacturer Product Number | 19031157A |
Description | FAN AXIAL 60X25MM 24VDC FS24B3 |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 18.0 CFM (0.504m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Bearing Type Ball |
Mfr | Fan Type |
Series | Noise 33.9dB(A) |
Part Status Obsolete | Power (Watts) 1.9 W |
Voltage - Rated | RPM |
Size / Dimension Square - 60mm L x 60mm H | Termination 2 Wire Leads |
Width 25.00mm | Weight 0.243 lb (110.22 g) |
Air Flow 18.0 CFM (0.504m³/min) | Current Rating (Amps) 0.080A |
Static Pressure 0.300 in H2O (74.7 Pa) | Voltage Range 12 ~ 28VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OD6025-24MB | Orion Fans | 496 | 1053-1246-ND | 11,69000 € | Direct |




