


19031089A | |
|---|---|
DigiKey Part Number | CR524-ND |
Manufacturer | |
Manufacturer Product Number | 19031089A |
Description | FAN AXIAL 171.5X50.8MM JQ12B4 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Rectangular/Rounded - 171.5mm L x 150.4mm H Ball 235.0 CFM (6.58m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 19031089A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 171.5mm L x 150.4mm H | |
Width | 50.80mm | |
Air Flow | 235.0 CFM (6.58m³/min) | |
Static Pressure | 0.812 in H2O (202.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Protection | |
Noise | 54.3dB(A) | |
Power (Watts) | 25.2 W | |
RPM | ||
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, UL | |
Weight | 1.9 lbs (861.8 g) | |
Current Rating (Amps) | 2.26A | |
Voltage Range | 9 ~ 14VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 75000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,34000 € | 66,34 € |
| 10 | 52,90200 € | 529,02 € |
| 30 | 47,17067 € | 1.415,12 € |
| 50 | 45,62860 € | 2.281,43 € |
| Unit Price without VAT: | 66,34000 € |
|---|---|
| Unit Price with VAT: | 78,94460 € |















