


19031088A | |
|---|---|
DigiKey Part Number | CR246-ND |
Manufacturer | |
Manufacturer Product Number | 19031088A |
Description | FAN AXIAL 172X50.8MM 48V PQ48C4 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Round - 172mm Dia Ball 205.0 CFM (5.74m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 19031088A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 172mm Dia | |
Width | 50.80mm | |
Air Flow | 205.0 CFM (5.74m³/min) | |
Static Pressure | 0.615 in H2O (153.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 49.8dB(A) | |
Power (Watts) | 19 W | |
RPM | ||
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Weight | 1.9 lbs (861.8 g) | |
Current Rating (Amps) | 0.380A | |
Voltage Range | 24 ~ 56VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 75000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 40,97833 € | 12.293,50 € |
| Unit Price without VAT: | 40,97833 € |
|---|---|
| Unit Price with VAT: | 48,76421 € |

