
19031047A | |
|---|---|
DigiKey Part Number | CR306-ND |
Manufacturer | |
Manufacturer Product Number | 19031047A |
Description | FAN BLOWER 124.7X36MM 12V VK12B3 |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Rectangular/Rounded - 124.7mm L x 126.2mm H Ball 33.0 CFM (0.924m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 124.7mm L x 126.2mm H | |
Width | 36.00mm | |
Air Flow | 33.0 CFM (0.924m³/min) | |
Static Pressure | 1.100 in H2O (274.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 57.6dB(A) | |
Power (Watts) | 16 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 0.994 lb (450.87 g) | |
Current Rating (Amps) | 1.34A | |
Voltage Range | 6 ~ 14VDC | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | - |

