19030723A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Orion Fans
In Stock: 0
Unit Price: 23,48000 €
Datasheet
Fan Tubeaxial 12VDC Square - 119.13mm L x 119.13mm H Ball 57.0 CFM (1.60m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 119.13mm L x 119.13mm H Ball 57.0 CFM (1.60m³/min) 2 Wire Leads
19030715A
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

19030723A

DigiKey Part Number
CR264-ND
Manufacturer
Manufacturer Product Number
19030723A
Description
FAN AXIAL 119.1X39.1MM WD12M3
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 119.13mm L x 119.13mm H Ball 57.0 CFM (1.60m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
19030723A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fan Type
Mfr
Noise
30.3dB(A)
Series
Power (Watts)
1.2 W
Packaging
Bulk
RPM
Part Status
Active
Termination
2 Wire Leads
Voltage - Rated
Weight
1.4 lbs (635.0 g)
Size / Dimension
Square - 119.13mm L x 119.13mm H
Current Rating (Amps)
0.100A
Width
39.10mm
Voltage Range
6 ~ 14VDC
Air Flow
57.0 CFM (1.60m³/min)
Material - Frame
Zinc
Static Pressure
0.087 in H2O (21.7 Pa)
Material - Blade
Plastic
Bearing Type
Ball
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OD1238-12LBOrion Fans01053-1151-ND23,48000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
30027,80163 €8.340,49 €
Unit Price without VAT:27,80163 €
Unit Price with VAT:33,08394 €