Similar



19030715A | |
|---|---|
DigiKey Part Number | CR262-ND |
Manufacturer | |
Manufacturer Product Number | 19030715A |
Description | FAN AXIAL 119.1X39.1MM WD12C3 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 119.13mm L x 119.13mm H Ball 75.0 CFM (2.10m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 19030715A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 119.13mm L x 119.13mm H | |
Width | 39.10mm | |
Air Flow | 75.0 CFM (2.10m³/min) | |
Static Pressure | 0.140 in H2O (34.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 39.4dB(A) | |
Power (Watts) | 2.2 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 1.4 lbs (635.0 g) | |
Current Rating (Amps) | 0.180A | |
Voltage Range | 6 ~ 14VDC | |
Material - Frame | Zinc | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 27,88967 € | 8.366,90 € |
| Unit Price without VAT: | 27,88967 € |
|---|---|
| Unit Price with VAT: | 33,18871 € |


