


19028890A | |
|---|---|
DigiKey Part Number | 19028890A-ND |
Manufacturer | |
Manufacturer Product Number | 19028890A |
Description | FAN 48VDC MIFFIN MD48B9 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 119.13mm L x 119.13mm H Ball 110.0 CFM (3.08m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 19028890A Models |
Category | Fan Type |
Mfr | Features Speed Sensor (Tach) |
Series | Noise 50.0dB(A) |
Packaging Bulk | Power (Watts) 5.8 W |
Part Status Active | RPM |
Voltage - Rated | Termination 2 Terminals |
Size / Dimension Square - 119.13mm L x 119.13mm H | Weight 1.4 lbs (635.0 g) |
Width 39.10mm | Current Rating (Amps) 0.120A |
Air Flow 110.0 CFM (3.08m³/min) | Voltage Range 24 ~ 56VDC |
Static Pressure 0.278 in H2O (69.2 Pa) | Material - Frame Zinc |
Bearing Type Ball | Material - Blade Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 36,45137 € | 10.935,41 € |
| Unit Price without VAT: | 36,45137 € |
|---|---|
| Unit Price with VAT: | 43,37713 € |

