Similar
Similar

19028778A | |
|---|---|
DigiKey Part Number | CR117-ND |
Manufacturer | |
Manufacturer Product Number | 19028778A |
Description | FAN AXIAL 119X39MM 115VAC WX2A1 |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 119mm L x 119mm H Sleeve 57.0 CFM (1.60m³/min) 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comair Rotron | |
Series | ||
Part Status | Obsolete | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 39.00mm | |
Air Flow | 57.0 CFM (1.60m³/min) | |
Static Pressure | - | |
Bearing Type | Sleeve | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 31.2dB(A) | |
Power (Watts) | 6.00W | |
RPM | 1500 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 1.3 lbs (589.7 g) | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | - |



