19028449A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Orion Fans
In Stock: 50
Unit Price: 33,82000 €
Datasheet
Fan Blower, Radial 230VAC Square - 120mm L x 120mm H Sleeve 22.0 CFM (0.616m³/min) 2 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19028449A

DigiKey Part Number
CR149-ND
Manufacturer
Manufacturer Product Number
19028449A
Description
FAN BLWR RAD 120X40MM 230V BT3A1
Customer Reference
Detailed Description
Fan Blower, Radial 230VAC Square - 120mm L x 120mm H Sleeve 22.0 CFM (0.616m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bearing Type
Sleeve
Manufacturer
Comair Rotron
Fan Type
Blower, Radial
Series
Power (Watts)
14.00W
Part Status
Obsolete
RPM
2700 RPM
Voltage - Rated
230VAC
Termination
2 Terminals
Size / Dimension
Square - 120mm L x 120mm H
Weight
1.1 lbs (499.0 g)
Width
40.00mm
Current Rating (Amps)
0.080A
Air Flow
22.0 CFM (0.616m³/min)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OAB800AN-22-1WBOrion Fans501053-OAB800AN-22-1WB-ND33,82000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes