Similar
Similar

19028448A | |
|---|---|
DigiKey Part Number | CR148-ND |
Manufacturer | |
Manufacturer Product Number | 19028448A |
Description | FAN BLWR RAD 120X40MM 115V BT2A1 |
Customer Reference | |
Detailed Description | Fan Blower, Radial 115VAC Square - 120mm L x 120mm H Sleeve 22.0 CFM (0.616m³/min) 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comair Rotron | |
Series | ||
Part Status | Obsolete | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 40.00mm | |
Air Flow | 22.0 CFM (0.616m³/min) | |
Static Pressure | - | |
Bearing Type | Sleeve | |
Fan Type | Blower, Radial | |
Features | - | |
Noise | - | |
Power (Watts) | 14.50W | |
RPM | 2700 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 1.1 lbs (499.0 g) | |
Current Rating (Amps) | 0.170A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | - |



