19028280A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Orion Fans
In Stock: 986
Unit Price: 21,23000 €
Datasheet
Fan Tubeaxial 230VAC Square - 80mm L x 80mm H Sleeve 34.0 CFM (0.952m³/min) 2 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 230VAC Square - 80mm L x 80mm H Sleeve 34.0 CFM (0.952m³/min) 2 Terminals
19028269A
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

19028280A

DigiKey Part Number
CR252-ND
Manufacturer
Manufacturer Product Number
19028280A
Description
FAN AXIAL 80X42MM 230VAC SU3A5
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Square - 80mm L x 80mm H Sleeve 34.0 CFM (0.952m³/min) 2 Terminals
Datasheet
 Datasheet
EDA/CAD Models
19028280A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Comair Rotron
Series
Part Status
Obsolete
Voltage - Rated
230VAC
Size / Dimension
Square - 80mm L x 80mm H
Width
42.00mm
Air Flow
34.0 CFM (0.952m³/min)
Static Pressure
0.149 in H2O (37.1 Pa)
Bearing Type
Sleeve
Fan Type
Tubeaxial
Features
-
Noise
40.3dB(A)
Power (Watts)
13.00W
RPM
3250 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
-
Approval Agency
-
Weight
1.1 lbs (499.0 g)
Current Rating (Amps)
0.080A
Voltage Range
-
Material - Frame
-
Material - Blade
-
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes