Similar
Similar
Similar



19028279A | |
|---|---|
DigiKey Part Number | CR097-ND |
Manufacturer | |
Manufacturer Product Number | 19028279A |
Description | FAN AXIAL 80X42MM 115VAC SU2A5 |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 80mm L x 80mm H Sleeve 34.0 CFM (0.952m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 19028279A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comair Rotron | |
Series | ||
Part Status | Obsolete | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 42.00mm | |
Air Flow | 34.0 CFM (0.952m³/min) | |
Static Pressure | 0.149 in H2O (37.1 Pa) | |
Bearing Type | Sleeve | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 40.3dB(A) | |
Power (Watts) | 11.00W | |
RPM | 3250 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 1.1 lbs (499.0 g) | |
Current Rating (Amps) | 0.150A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | - |




