19028269A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Qualtek
In Stock: 104
Unit Price: 18,57000 €
Datasheet

Similar


Orion Fans
In Stock: 164
Unit Price: 23,10000 €
Datasheet

Similar


Sunon Fans
In Stock: 110
Unit Price: 19,34000 €
Datasheet
Fan Tubeaxial 230VAC Square - 80mm L x 80mm H Sleeve 34.0 CFM (0.952m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 230VAC Square - 80mm L x 80mm H Sleeve 34.0 CFM (0.952m³/min) 2 Wire Leads
19028269A
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

19028269A

DigiKey Part Number
CR250-ND
Manufacturer
Manufacturer Product Number
19028269A
Description
FAN AXIAL 80X42MM 230VAC SU3A1
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Square - 80mm L x 80mm H Sleeve 34.0 CFM (0.952m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
19028269A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bearing Type
Sleeve
Manufacturer
Comair Rotron
Fan Type
Tubeaxial
Series
Noise
40.3dB(A)
Part Status
Obsolete
Power (Watts)
13.00W
Voltage - Rated
230VAC
RPM
3250 RPM
Size / Dimension
Square - 80mm L x 80mm H
Termination
2 Wire Leads
Width
42.00mm
Weight
1.1 lbs (499.0 g)
Air Flow
34.0 CFM (0.952m³/min)
Current Rating (Amps)
0.080A
Static Pressure
0.149 in H2O (37.1 Pa)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FAA1-08038NBHW31Qualtek104Q568-ND18,57000 €Similar
OA80AP-22-1WBOrion Fans1641053-1086-ND23,10000 €Similar
SF23080A-2083HSL.GNSunon Fans110259-1384-ND19,34000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes