Direct
Similar



19028029A | |
|---|---|
DigiKey Part Number | CR125-ND |
Manufacturer | |
Manufacturer Product Number | 19028029A |
Description | FAN AXIAL 120X38MM 230VAC MU3B1 |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 120mm L x 120mm H Ball 102.0 CFM (2.86m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 19028029A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comair Rotron | |
Series | ||
Part Status | Obsolete | |
Voltage - Rated | 230VAC | |
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 102.0 CFM (2.86m³/min) | |
Static Pressure | 0.296 in H2O (73.7 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 45.1dB(A) | |
Power (Watts) | 14.00W | |
RPM | 3100 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 1.1 lbs (499.0 g) | |
Current Rating (Amps) | 0.090A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | - |




