19027119A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Orion Fans
In Stock: 780
Unit Price: 22,10000 €
Datasheet

Similar


Sunon Fans
In Stock: 2.008
Unit Price: 15,15000 €
Datasheet

Parametric Equivalent


Sunon Fans
In Stock: 1.782
Unit Price: 22,69000 €
Datasheet

Parametric Equivalent


Sunon Fans
In Stock: 0
Unit Price: 17,73450 €
Datasheet
Fan Tubeaxial 115VAC Square - 120mm L x 120mm H Sleeve 72.0 CFM (2.02m³/min) 2 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19027119A

DigiKey Part Number
CR114-ND
Manufacturer
Manufacturer Product Number
19027119A
Description
FAN AXIAL 120X38MM 115VAC WR2H1
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Square - 120mm L x 120mm H Sleeve 72.0 CFM (2.02m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bearing Type
Sleeve
Manufacturer
Comair Rotron
Fan Type
Tubeaxial
Series
Noise
37.6dB(A)
Part Status
Obsolete
Power (Watts)
10.00W
Voltage - Rated
115VAC
RPM
2350 RPM
Size / Dimension
Square - 120mm L x 120mm H
Termination
2 Terminals
Width
38.00mm
Weight
1.1 lbs (499.0 g)
Air Flow
72.0 CFM (2.02m³/min)
Current Rating (Amps)
0.110A
Static Pressure
0.128 in H2O (31.8 Pa)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OA109AP-11-2TBOrion Fans7801053-1005-ND22,10000 €Similar
SP101A-1123HST.GNSunon Fans2.008259-1388-ND15,15000 €Similar
SP103A-1123LBT.GNSunon Fans1.782259-1389-ND22,69000 €Parametric Equivalent
SP103A-1123LBT.S.GNSunon Fans0259-SP103A-1123LBT.S.GN-ND17,73450 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes