19026166A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Comair Rotron
In Stock: 72
Unit Price: 59,87000 €
Datasheet
Image for 19026166A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19026166A

DigiKey Part Number
CR139-ND
Manufacturer
Manufacturer Product Number
19026166A
Description
FAN AXIAL 179X63MM 230VAC FF213
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Round - 179mm Dia Ball 245.0 CFM (6.86m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Comair Rotron
Series
Part Status
Obsolete
Voltage - Rated
230VAC
Size / Dimension
Round - 179mm Dia
Width
63.00mm
Air Flow
245.0 CFM (6.86m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
-
Power (Watts)
20.00W
RPM
3200 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
-
Approval Agency
-
Weight
1.5 lbs (680.4 g)
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
-
Material - Blade
-
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes