
17002184A | |
|---|---|
DigiKey Part Number | 25-17002184A-ND |
Manufacturer | |
Manufacturer Product Number | 17002184A |
Description | CRB225A1B3000 AC CENTRIFUGAL FAN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 110/120VAC Round - 225mm Dia Ball 754.0 CFM (21.11m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 65.0dB(A) |
Manufacturer Comair Rotron | Power (Watts) 180W |
Series | RPM 3000 RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Ingress Protection IP54 - Dust Protected, Water Resistant |
Voltage - Rated 110/120VAC | Operating Temperature -22 ~ 140°F (-30 ~ 60°C) |
Size / Dimension Round - 225mm Dia | Approval Agency CE, UL |
Width 99.00mm | Current Rating (Amps) 1.50A |
Air Flow 754.0 CFM (21.11m³/min) | Voltage Range 108 ~ 132VAC |
Static Pressure 2.880 in H2O (717.0 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
Fan Type Tubeaxial | Lifetime @ Temp. 25000 Hrs @ 20°C |
Features Thermal Overload Protector (TOP) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,11000 € | 87,11 € |
| 10 | 69,33100 € | 693,31 € |
| 25 | 62,99680 € | 1.574,92 € |
| 50 | 60,89900 € | 3.044,95 € |
| Unit Price without VAT: | 87,11000 € |
|---|---|
| Unit Price with VAT: | 103,66090 € |

