


17002096A | |
|---|---|
DigiKey Part Number | 25-17002096A-ND |
Manufacturer | |
Manufacturer Product Number | 17002096A |
Description | CRKU133A-E48 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 48VDC Round - 133mm Dia Ball 167.7 CFM (4.70m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 17002096A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 133mm Dia | |
Width | 73.00mm | |
Air Flow | 167.7 CFM (4.70m³/min) | |
Static Pressure | 1.190 in H2O (296.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Protection | |
Noise | 67.0dB(A) | |
Power (Watts) | 30 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, UL | |
Weight | - | |
Current Rating (Amps) | 0.625A | |
Voltage Range | 43.2 ~ 52.8VDC | |
Material - Frame | Aluminum | |
Material - Blade | Magnesium Alloy | |
Lifetime @ Temp. | 55000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,75000 € | 55,75 € |
| 10 | 44,51900 € | 445,19 € |
| 30 | 39,70533 € | 1.191,16 € |
| 60 | 37,95583 € | 2.277,35 € |
| Unit Price without VAT: | 55,75000 € |
|---|---|
| Unit Price with VAT: | 66,34250 € |

