


17002095A | |
|---|---|
DigiKey Part Number | 25-17002095A-ND |
Manufacturer | |
Manufacturer Product Number | 17002095A |
Description | CRKU133A-E24 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 24VDC Round - 133mm Dia Ball 167.7 CFM (4.70m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 17002095A Models |
Category | Features Auto Restart, Locked Rotor Protection |
Mfr | Noise 67.0dB(A) |
Series | Power (Watts) 30 W |
Packaging Box | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Round - 133mm Dia | Approval Agency CE, UL |
Width 73.00mm | Current Rating (Amps) 1.25A |
Air Flow 167.7 CFM (4.70m³/min) | Voltage Range 21.6 ~ 26.4VDC |
Static Pressure 1.190 in H2O (296.4 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Magnesium Alloy |
Fan Type | Lifetime @ Temp. 55000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,75000 € | 55,75 € |
| 10 | 44,51900 € | 445,19 € |
| 30 | 39,70533 € | 1.191,16 € |
| 60 | 37,95583 € | 2.277,35 € |
| Unit Price without VAT: | 55,75000 € |
|---|---|
| Unit Price with VAT: | 66,34250 € |

