
17002091A | |
|---|---|
DigiKey Part Number | 25-17002091A-ND |
Manufacturer | |
Manufacturer Product Number | 17002091A |
Description | CR17023HA1BMT |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 110/120VAC Rectangular/Rounded - 172mm L x 152mm H Ball 154.0 CFM (4.31m³/min) 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comair Rotron | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 110/120VAC | |
Size / Dimension | Rectangular/Rounded - 172mm L x 152mm H | |
Width | 38.00mm | |
Air Flow | 154.0 CFM (4.31m³/min) | |
Static Pressure | 0.540 in H2O (134.5 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 61.0dB(A) | |
Power (Watts) | 26.00W | |
RPM | 3300 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, UL | |
Weight | - | |
Current Rating (Amps) | 0.230A | |
Voltage Range | 103 ~ 126VAC | |
Material - Frame | Magnesium Alloy | |
Material - Blade | Magnesium Alloy | |
Lifetime @ Temp. | 50000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,42000 € | 46,42 € |
| 10 | 37,12100 € | 371,21 € |
| 30 | 33,11800 € | 993,54 € |
| 50 | 31,38520 € | 1.569,26 € |
| 100 | 31,24050 € | 3.124,05 € |
| Unit Price without VAT: | 46,42000 € |
|---|---|
| Unit Price with VAT: | 55,23980 € |


